TSF-LH-48M
Duratool TSF-LH-48M technical specifications.
| Height | 3.25inch |
| Length | 9.5inch |
| Weight | 2lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool TSF-LH-48M to view detailed technical specifications.
No datasheet is available for this part.