Dwyer Instruments 1950P-2-MF-AT technical specifications.
| Operating Pressure Range | 0.5psi to 2psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 35psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950P-2-MF-AT to view detailed technical specifications.
No datasheet is available for this part.