The 1950P-8-MF-AT differential pressure sensor from Dwyer Instruments measures pressures between 1.5psi and 8psi. It features a female 1/8 NPT port and operates within a temperature range of -17.8°C to 60°C. The device is rated IP54 and suitable for air and gas media. It has a 3-pin configuration.
Dwyer Instruments 1950P-8-MF-AT technical specifications.
| Operating Pressure Range | 1.5psi to 8psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 35psi |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950P-8-MF-AT to view detailed technical specifications.
No datasheet is available for this part.