
Dwyer Instruments 3200G-1-FM-1-1-LCD technical specifications.
| Mount | Brackets |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP66 |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Dwyer Instruments 3200G-1-FM-1-1-LCD to view detailed technical specifications.
No datasheet is available for this part.
