Dwyer Instruments VFA-25-SSV technical specifications.
| Type | Flowmeter |
| Media | Air |
| Media Path Material | Brass |
| Display Option | No |
| Tradename | Visi-Float® |
| Connection Type | NPT Female |
| Connection Size | 0.125in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dwyer Instruments VFA-25-SSV to view detailed technical specifications.
No datasheet is available for this part.