Dymo S0955990 technical specifications.
| Height | 230mm |
| Reach SVHC Compliant | Unknown |
| Weight | 770g |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0955990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.