Dynapar 607053-0001 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 19.62 |
| Package Width (mm) | 17 |
| Package Height (mm) | 40 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Response Frequency | 2000Hz |
| Hysteresis | 3% to 20% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Dynapar 607053-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.