
Dynastream Innovations ANTAP281M5IB technical specifications.
| Package/Case | Module |
| Current - Receiving | 17mA |
| Current - Transmitting | 13mA |
| Data Rate | 20Kbps |
| Depth | 20mm |
| Frequency | 2.4GHz |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Channels | 78 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTAP281M5IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
