Dynex DCR1021SF65 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DCR1021SF65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.