The DCR1570L60 is a 6000V 1570mA PCT thyristor module with a Case L package and 3-pin configuration. It operates within a temperature range of -55°C to 125°C and has a surge current rating of 22000A. The device is suitable for high-power applications and is designed to handle repetitive peak reverse and forward blocking voltages of 6000V.
Dynex DCR1570L60 technical specifications.
| Package Family Name | Module |
| Package/Case | Case L |
| Pin Count | 3 |
| PCB | 3 |
| Package Diameter (mm) | 98.9(Max) |
| Type | PCT |
| Repetitive Peak Reverse Voltage | 6000V |
| Repetitive Peak Forward Blocking Voltage | 6000V |
| Rated Average On-State Current | 1570A |
| RMS On-State Current | 2466A |
| Surge Current Rating | 22000A |
| Maximum Holding Current | 300mA |
| Maximum Gate Trigger Current | 350mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Repetitive Peak Off-State Current | 300mA |
| Maximum Rate of Rise of Off-State Voltage | 1500V/us |
| Maximum Rate of Rise of On-State Current | 300A/us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | KC272 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Dynex DCR1570L60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.