Dynex DCR803SG16 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DCR803SG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.