Dynex DIM200PHM33-F000 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DIM200PHM33-F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.