Dynex DK1306FWK technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Pin Count | 3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DK1306FWK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.