Dynex MAS17503CE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex MAS17503CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.