E & E Magnetic Products 824-00452F technical specifications.
| Transformer Type | 1000 BASE-T LAN Transformer |
| High Potential | 1500Vrms |
| Mounting | Panel Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 96 |
| Maximum Insertion Loss | -3@125MHzdB |
| Minimum Return Loss | 10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for E & E Magnetic Products 824-00452F to view detailed technical specifications.
No datasheet is available for this part.