E & E Magnetic Products 824-M0060R technical specifications.
| Transformer Type | 1000 Base-T Single Port |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 12@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for E & E Magnetic Products 824-M0060R to view detailed technical specifications.
No datasheet is available for this part.