Telecom Transformer 1CT:1CT/1:1 40 Terminal Gull Wing SMD
E & E Magnetic Products 824-M0061R technical specifications.
| Transformer Type | 10/100 BASE-T Transformer Modules |
| Turns Ratio | 1CT:1CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | SMD |
Download the complete datasheet for E & E Magnetic Products 824-M0061R to view detailed technical specifications.
No datasheet is available for this part.