E & E Magnetic Products 835-00086F technical specifications.
| Turns Ratio | 1:2.6 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| Primary Side Voltage | 5V |
| Primary Side Inductance | 20uH |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Primary Frequency | 150K to 4000KHz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E & E Magnetic Products 835-00086F to view detailed technical specifications.
No datasheet is available for this part.