E & E Magnetic Products UISLD75K-100F technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.83A |
| Maximum Saturation Current | 3.45A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for E & E Magnetic Products UISLD75K-100F to view detailed technical specifications.
No datasheet is available for this part.