
3PDT toggle switch featuring a round lever actuator and PC pin termination. This miniature, straight-body switch offers ON-None-ON configuration, rated for 5A at 120VAC and 28VDC, with a maximum AC voltage rating of 250V. Designed for PC mounting with threads, it boasts 9 terminals arranged in 3 rows with a 4.83mm spacing and a 4.7mm terminal pitch. Electrical life is rated at 40,000 cycles, with an operating temperature range of -30°C to 85°C.
E-Switch 1003P1T2B3M2QE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 26.02 |
| Body Length (mm) | 16.51 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.06 |
| Bushing Length (mm) | 7.1 |
| Terminal Length (mm) | 5.1 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 1003P1T2B3M2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.