
SPDT toggle switch with PC pin termination, featuring a standard round brass, chrome-plated lever. Rated for 20VAC/20VDC at 400mA, with a 0.4VA contact rating and 30,000 electrical cycles. Offers vertical mounting orientation and IP67, waterproof, dust-tight protection. Operates within a -30°C to 85°C temperature range.
E-Switch 100AWSP1T1B4M2RE technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 100A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100AWSP1T1B4M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
