SPDT toggle switch with a right-angle mounting orientation and PC tail terminals. Features a brass, chrome-plated brass actuator with a 7.62mm length and chrome finish. Offers gold and nickel contact plating on copper alloy contacts, rated for 20V AC/DC and 400mA with an electrical life of 30,000 cycles. Operates between -30°C and 85°C, with IP67, waterproof, and dust-tight ratings.
E-Switch 100AWSP1T2B4M7RE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 100A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.91mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100AWSP1T2B4M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.