SPDT toggle switch featuring a standard round, brass chrome-plated lever with a 7.62mm actuator length. This through-hole, right-angle mounted component offers PC pin termination and a 0.4VA rating at 20VAC/20VDC with a 400mA current rating. It boasts a 30,000-cycle electrical life and IP67, waterproof, dust-tight ratings. Operating temperature range is -30°C to 85°C.
E-Switch 100AWSP4T2B4M6RE technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 100A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100AWSP4T2B4M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.