E-Switch 100DP1T1B1M53QEH technical specifications.
| Actuator Type | Toggle |
| Package/Case | 100 |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 100 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP1T1B1M53QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.