The 100DP1T2B3M2QEH is a PC mount toggle switch with a standard round actuator made of brass and chrome. It features a silver contact material and a non-illuminated actuator. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is not RoHS compliant and is available in bulk packaging.
E-Switch 100DP1T2B3M2QEH technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP1T2B3M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.