
DPDT toggle switch featuring PC pin termination for PC mounting with threads. This non-illuminated switch offers a 20VAC/20VDC voltage rating and 0.4VA power handling. The brass, chrome-plated round lever actuator measures 6.86mm and is designed for a standard ON-ON function. Contact material is a copper alloy with gold plating over nickel, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance and lead-free construction.
E-Switch 100DP1T2B3M2REH technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP1T2B3M2REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
