DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, 5A contact current rating, and silver-plated copper contacts. This panel-mount switch offers solder lug termination and a 2-position ON-ON function, rated for 250VAC and 28VDC. With an electrical life of 40,000 cycles and a temperature range of -30°C to 85°C, it is RoHS compliant and lead-free.
E-Switch 100DP1T6B11M1QEH technical specifications.
| Actuator Length | 12.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP1T6B11M1QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.