
DPDT toggle switch featuring a standard round brass, chrome-plated lever with an 18mm actuator length. This panel-mount component offers solder lug termination and a 5A rating at 250VAC or 28VDC. With a robust electrical life of 40,000 cycles and a temperature range of -30°C to 85°C, it provides reliable ON-ON switching. Available in illuminated and non-illuminated options, this RoHS compliant switch is designed for vertical mounting.
E-Switch 100DP1T8B13M1QEH technical specifications.
| Actuator Length | 18mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP1T8B13M1QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
