E-Switch 100DP2T7B13M3REH technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Package Quantity | 54 |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP2T7B13M3REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.