DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.41mm length. Offers an On-Off-On switch function and PC pin termination. Rated for 120V AC and 28V DC, with a silver-plated copper contact material and a 40,000 cycle electrical life. Operates within a temperature range of -30°C to 85°C, is panel mountable in a vertical orientation, and is RoHS compliant. Available in illuminated and non-illuminated options.
E-Switch 100DP3T1B1M2QEH technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP3T1B1M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.