E-Switch 100DP3T1B3M2QEH technical specifications.
| Package/Case | 100 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP3T1B3M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
