E-Switch 100DP3T5B1VS2QEH technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP3T5B1VS2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.