E-Switch 100DP5T6B12M2RE technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100DP5T6B12M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.