SP3T toggle switch featuring a vertical orientation and a standard round brass, chrome-plated actuator with a 10.41mm length. This panel-mount switch offers solder lug termination with a 5A current rating at 250VAC and 28VDC, and a 120V AC rating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and available in illuminated or non-illuminated configurations.
E-Switch 100DP6T1B1M1QEH technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP6T1B1M1QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.