
SPDT toggle switch featuring a 5A contact current rating and silver-plated copper alloy contacts. This panel-mount switch offers a 2-position, On-On function with solder termination. It operates within a temperature range of -30°C to 85°C, with a maximum AC voltage rating of 250V and DC voltage rating of 28V. The standard round, chrome-plated brass actuator has a length of 10.41mm.
E-Switch 100SP1T1B1M1QEH technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M1QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
