
SPDT toggle switch featuring a 5A contact current rating and silver contacts with silver plating. This panel-mount switch offers two positions with a straight orientation and PC pin termination. It operates within a temperature range of -30°C to 85°C, supporting AC voltage ratings up to 250V and DC voltage ratings up to 28V. The switch boasts an electrical life of 40,000 cycles and is lead-free and RoHS compliant.
E-Switch 100SP1T1B1M2QEH technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
