SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.41mm actuator length. This panel-mount switch offers wire wrap termination and a 5A current rating at 120VAC or 28VDC. With a mechanical life of 40,000 cycles, it operates within a temperature range of -30°C to 85°C.
E-Switch 100SP1T1B1M51QEH technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M51QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.