SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.41mm actuator length. This panel-mount component offers wire wrap termination and a 20VAC/20VDC voltage rating with a 400mA current capacity. Designed for a 0.4VA rating and 40,000 electrical cycles, it operates between -30°C and 85°C. The switch supports both illuminated and non-illuminated configurations and is RoHS compliant.
E-Switch 100SP1T1B1M51REH technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M51REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.