E-Switch 100SP1T1B1M7REH technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M7REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.