SPDT toggle switch featuring a latched, standard round brass actuator with chrome plating. Rated for 5A at 28VDC and 120VAC, this through-hole mounted component offers silver contacts with silver plating and a 40,000 cycle electrical life. Operates within a -30°C to 85°C temperature range.
E-Switch 100SP1T1B4M2QE technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B4M2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
