
SPDT toggle switch featuring an On-On function and a right-angle orientation for through-hole mounting. Rated for 5A at 28VDC, with a maximum AC voltage rating of 120V and a maximum DC voltage rating of 250V. Constructed with a brass, chrome-plated toggle actuator and copper alloy contacts with silver plating, offering an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
E-Switch 100SP1T2B4M6QE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.46mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T2B4M6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.