SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 12.3mm in length. This panel-mount switch offers solder lug termination with gold-plated copper contacts, rated for 20VAC/20VDC at 400mA and 0.4VA. It provides two positions with an On-On function and a mechanical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this switch is designed for vertical mounting and is available in illuminated and non-illuminated configurations.
E-Switch 100SP1T6B11M1REH technical specifications.
| Actuator Length | 12.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 100SP1T6B11M1REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.