
SPDT toggle switch featuring PC pin termination and a straight orientation for PC mounting. Rated for 5A at 250VAC and 28VDC, with a silver-plated copper alloy contact material. Offers an On-Off-On switch function and a standard round brass lever with chrome plating, measuring 10.41mm in length. Designed for panel mounting with threads, this switch operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles.
E-Switch 100SP3T1B1M2QEH technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP3T1B1M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
