
SPDT toggle switch featuring PC pins for through-hole mounting and a right-angle orientation. Rated for 20VAC/20VDC at 400mA, with a 0.4VA contact rating and an electrical life of 40,000 cycles. Offers gold-plated copper contacts and a brass, chrome-plated round lever actuator. Operates within a temperature range of -30°C to 85°C.
E-Switch 100SP3T2B4M6RE technical specifications.
| Actuator Length | 6.46mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | 100 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP3T2B4M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
