SPDT right-angle toggle switch featuring a standard round brass, chrome-plated actuator with a 6.46mm length. This illuminated or non-illuminated component offers a 400mA current rating and a 20V AC/DC voltage rating, with gold and nickel contact plating for enhanced conductivity. Designed for through-hole mounting with brackets, it utilizes PC pin termination and boasts an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this lead-free and RoHS compliant switch has a 6.86mm width and a bulk package.
E-Switch 100SP5T2B4M6RE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.46mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP5T2B4M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.