E-Switch 1D-GRY technical specifications.
| Color | White |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 4.5mm |
| Series | 1D |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 1D-GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.