E-Switch 1DDGR technical specifications.
| Color | Grey |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Hardware |
| Shape | Square, Concave |
| Size | 9mm |
| Switch Type | Pushbutton |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 1DDGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
