
Round, non-illuminated pushbutton cap, 5mm diameter and 9mm height, featuring a snap-fit design. Constructed from lead-free materials, this accessory is black in color and measures 5.08mm in length. Designed for pushbutton switches, it is supplied in a package quantity of 100.
E-Switch 1RBLK technical specifications.
| Color | Black |
| Diameter | 5mm |
| Height | 9.09mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Package Quantity | 100 |
| Shape | Round |
| Size | 9mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 1RBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.