E-Switch 1RLGR technical specifications.
| Color | Grey |
| Diameter | 5mm |
| Height | 9.09mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 9mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 1RLGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.