E-Switch 1RWHT technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 9.09mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Package Quantity | 25000 |
| Shape | Round |
| Size | 9mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 1RWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
